Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV32EB-200,118Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK2942
Re-Reel34R3049RL
Cut Tape34R3049
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.050 | $0.00 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 50+ | $1.560 |
| 100+ | $1.390 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.050 |
| 2400+ | $0.988 |
| 4000+ | $0.969 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV32EB-200,118Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK2942
Re-Reel34R3049RL
Cut Tape34R3049
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.15V
Reverse Recovery Time25ns
Forward Surge Current137A
Operating Temperature Max150°C
Diode Case StyleSOT-404
No. of Pins3 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.15V
Forward Surge Current
137A
Diode Case Style
SOT-404
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate