Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMUR860JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel86AK3072
Re-Reel37AJ9020RL
Cut Tape37AJ9020
Your Part Number
9,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.377 | $0.00 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.090 |
| 50+ | $0.747 |
| 100+ | $0.535 |
| 250+ | $0.483 |
| 500+ | $0.430 |
| 1000+ | $0.398 |
| 2500+ | $0.366 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.377 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMUR860JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel86AK3072
Re-Reel37AJ9020RL
Cut Tape37AJ9020
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time93ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
93ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.25V
Forward Surge Current
200A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate