Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1018840000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81R3508
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.060 |
| 10+ | $46.420 |
| 100+ | $41.770 |
| 500+ | $37.140 |
| 1000+ | $32.670 |
Price for:Each
Minimum: 1
Multiple: 1
$51.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018840000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81R3508
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP65
IP RatingIP65
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP65
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP65
Product Range
-
Contact Plating
-
Alternatives for 1018840000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
