Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1633640000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AH6699
Product RangeOMNIMATE SL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
| 100+ | $13.110 |
| 250+ | $12.110 |
| 500+ | $11.330 |
| 1000+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1633640000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AH6699
Product RangeOMNIMATE SL
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Positions
Rated Current10.5A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE SL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
16Positions
Rated Voltage
200V
Product Range
OMNIMATE SL
Pitch Spacing
3.5mm
Rated Current
10.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Alternatives for 1633640000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
