Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2464750000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1110
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $14.900 |
| 10+ | $13.850 |
| 25+ | $12.950 |
| 50+ | $12.360 |
| 100+ | $11.660 |
| 250+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2464750000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1110
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
