Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2741450000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0506
Product RangeOmnimate 4.0 MHS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 100+ | $2.780 |
| 250+ | $2.580 |
| 500+ | $2.410 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2741450000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0506
Product RangeOmnimate 4.0 MHS
GenderHeader
Pitch Spacing5mm
No. of Positions6Positions
Rated Current26.8A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate 4.0 MHS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
400V
Product Range
Omnimate 4.0 MHS
Pitch Spacing
5mm
Rated Current
26.8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Alternatives for 2741450000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
