Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2741630000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0520
Product RangeOmnimate 4.0 MPS
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.490 |
| 100+ | $12.030 |
| 250+ | $11.110 |
| 500+ | $10.400 |
| 1000+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2741630000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0520
Product RangeOmnimate 4.0 MPS
Pitch Spacing5mm
No. of Positions9Positions
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodSnap In
Rated Current26.8A
Rated Voltage400V
Product RangeOmnimate 4.0 MPS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
20AWG to 14AWG
Wire Connection Method
Snap In
Rated Voltage
400V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
9Positions
Conductor Area CSA
2.5mm²
Rated Current
26.8A
Product Range
Omnimate 4.0 MPS
Alternatives for 2741630000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
