Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2799510000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AN4535 |
| Product Range | UR20 Series |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $382.010 |
| 5+ | $374.370 |
| 10+ | $366.740 |
| 25+ | $359.090 |
| 50+ | $351.450 |
Price for:Each
Minimum: 1
Multiple: 1
$382.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2799510000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AN4535 |
| Product Range | UR20 Series |
| Current Rating | 10A |
| Product Range | UR20 Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Current Rating | 10A |
|---|---|
| SVHC | No SVHC (16-Jan-2020) |
| Product Range | UR20 Series |
|---|
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
