Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7760054122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4539
Product RangeACT20P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.430 |
| 10+ | $313.340 |
| 25+ | $302.220 |
| 50+ | $291.080 |
| 100+ | $278.100 |
Price for:Each
Minimum: 1
Multiple: 1
$337.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760054122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4539
Product RangeACT20P Series
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy %0.1%
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Power Consumption2VA
Product RangeACT20P Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Supply Voltage Min
12VDC
Power Consumption
2VA
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage Max
30VDC
Product Range
ACT20P Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
