New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Output Isolators
                      Print Page

                      8526610000

                      Signal Conditioner, WAVESERIES WAS2, 1 Channel, Current Input and Output, 24 Vdc

                      WEIDMULLER 8526610000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No8526610000
                      Newark Part No.97H2599
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No8526610000
                      Newark Part No.97H2599
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputCurrent
                      Signal Conditioner OutputCurrent
                      No. of Output Channels1
                      Accuracy1%
                      Supply Voltage Min21.6VDC
                      Supply Voltage Max26.4VDC
                      Power Consumption-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 8526610000 is a Signal Converter with analogue output and external power supply. The WAS/WAZ1 CMA measures single-phase 50/60Hz AC currents of up to 10A using the transformer-based Root Mean Square (RMS) method. The input can be selected in the ranges 1/5/10A using DIP switches. DC current monitoring components can be used to measure single-phase AC or DC currents of up to 60 A, depending on the particular version. DIP switches are used to select 2 or 3 ranges for the input sensitivity. The True RMS hall sensor technique is used to measure the current. The wire is not connected but is instead routed directly through the device. This measurement method is not sensitive to continuous surge currents, current peaks or high start-up currents.

                      • Hall sensor (internal)
                      • Cable entry/coil principle function
                      • Screw connection
                      • TS 35 mounting rail

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      Signal Conditioner Input

                      Current

                      No. of Output Channels

                      1

                      Supply Voltage Min

                      21.6VDC

                      Power Consumption

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Signal Conditioner Output

                      Current

                      Accuracy

                      1%

                      Supply Voltage Max

                      26.4VDC

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.