Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No999480Copy
Newark Part No.11B2334
Product RangeLM Series
Also Known As9994800000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No999480Copy
Newark Part No.11B2334
Product RangeLM Series
Also Known As9994800000
Product RangeLM Series
No. of Contacts8Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
LM Series
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Contact Material
Copper
No. of Contacts
8Contacts
Connector Type
Terminal Block, PCB
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
