Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No2470ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M0774
Product RangeEREM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.260 |
Price for:Each
Minimum: 1
Multiple: 1
$190.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2470ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M0774
Product RangeEREM
Cutter TypeTapered
Overall Length127mm
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product RangeEREM
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tapered
Overall Length
127mm
Cutting Capacity Max
0.6mm
Product Range
EREM
Overall Length
127mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Alternatives for 2470E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
