Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No3CSACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC3122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.510 |
| 25+ | $84.650 |
| 50+ | $79.320 |
| 100+ | $77.020 |
| 250+ | $74.740 |
Price for:Each
Minimum: 1
Multiple: 1
$91.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No3CSACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC3122
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.25"
Overall Length4.25"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tweezer Type
Precision
Overall Length
4.25"
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Tweezer Tip Type
Straight, Pointed
Overall Length
4.25"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Alternatives for 3CSA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
