Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91019299Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK7335
Product RangeZeroSmog Shield Pro Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $432.130 |
Price for:Each
Minimum: 1
Multiple: 1
$432.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91019299Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK7335
Product RangeZeroSmog Shield Pro Series
Air Volume32m³/h
Supply Voltage VAC240V
Power Rating20W
Plug TypeEU, UK
Product RangeZeroSmog Shield Pro Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Air Volume
32m³/h
Power Rating
20W
Product Range
ZeroSmog Shield Pro Series
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (17-Dec-2015)
Alternatives for FT91019299
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
