Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $523.100 |
| 10+ | $490.090 |
| 25+ | $474.860 |
| 50+ | $459.620 |
| 100+ | $441.840 |
Price for:Each
Minimum: 1
Multiple: 1
$523.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Output Power
150W
For Use With
RTUS Smart Soldering Tip Family and WXSmart Soldering Stations
Product Range
WXSmart
Output Power (VA)
150W
Length
-
SVHC
No SVHC (17-Dec-2015)
Alternatives for T0052923599
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

