Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLIR6023MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AJ0604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.830 |
Price for:Each
Minimum: 1
Multiple: 1
$80.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Power (VA)
60W
Heat Temperature Max
427°C
Supply Voltage
230V
Plug Type
-
Output Power
60W
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Alternatives for WLIR6023M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
