Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.950 |
Price for:Each
Minimum: 1
Multiple: 1
$74.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Power
80W
Supply Voltage
230V
Plug Type
-
Heat Temperature Max
427°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WLIR8023M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
