| Quantity | Price |
|---|---|
| 1+ | $69.250 |
Product Information
Product Overview
WLIRK3023C Weller's 30W soldering iron kit with LED Halo Ring™, EU, used to solder skillfully and confidently. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. On-board safety rest holds iron when not in use, reducing the risk of injury or damage to user workspace. Recommended applications are home electronics, joining wires, hobby.
- High visibility LED HALO RING™
- Optimal precision and control
- Quick tip change, easily replace worn tips or change tip applications
- Perfect for intricate soldering applications
- Temperature range is 427°C
- Voltage rating is 230V
- Tip shape is conical
- Integrated safety rest
Contents
Conical tip 0.8mm (WLTC08IR30), Chisel tip 4mm (WLTCH4IR30), Screwdriver tip 4mm (WLTS4IR30), Iron stand, Solder aid, Lead-free rosin solder.
Technical Specifications
30W Soldering Iron Kit (EU), LED Halo Ring, Tips & Stand
No SVHC (17-Dec-2015)
WLIR Series
Technical Docs (1)
Alternatives for WLIRK3023C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
