Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLSK8023GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AJ0610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.650 |
Price for:Each
Minimum: 1
Multiple: 1
$194.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Power
80W
Heat Temperature Max
485°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Power (VA)
80W
Supply Voltage VAC
240V
Plug Type
UK Type G
Alternatives for WLSK8023G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
