Print Page
6350
Coaxial Cable, RG6, Copper, 6.985 mm, 75 ohm, Yellow
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEST PENN
Manufacturer Part No6350
Newark Part No.30K6540
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWEST PENN
Manufacturer Part No6350
Newark Part No.30K6540
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.985mm
Impedance75ohm
Jacket ColorYellow
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge18AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
6.985mm
Jacket Color
Yellow
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
18AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate