Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No75354Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19C0304
Product RangeSystem 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.260 |
Price for:Each
Minimum: 10
Multiple: 10
$32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No75354Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19C0304
Product RangeSystem 4 Series
Bit TypeHex
Hex Bit Size3/32"
Length1.1"
Product RangeSystem 4 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Bit Type
Hex
Length
1.1"
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
3/32"
Product Range
System 4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
