Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No75811Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29X7441
Product RangeSystem 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.530 |
Price for:Each
Minimum: 10
Multiple: 10
$35.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No75811Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29X7441
Product RangeSystem 4 Series
Socket TypeHex
AF Size - Metric2.38mm
AF Size - Imperial3/32"
Drive Size - Imperial0.157"
Product RangeSystem 4 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
3/32"
Product Range
System 4 Series
AF Size - Metric
2.38mm
Drive Size - Imperial
0.157"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
