Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10103365
Newark Part No.69AK5349
Product RangeWiska Sprint ESKE/1-e Cable Glands
Your Part Number
Technical Datasheet
832 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.720 |
| 25+ | $3.580 |
| 50+ | $3.520 |
| 100+ | $3.440 |
| 250+ | $3.280 |
| 500+ | $2.980 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10103365
Newark Part No.69AK5349
Product RangeWiska Sprint ESKE/1-e Cable Glands
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeWiska Sprint ESKE/1-e Cable Glands
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
Wiska Sprint ESKE/1-e Cable Glands
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate