Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157102V12800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK3067
Product RangeWL-S7DS Series
Your Part Number
1,446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.370 |
| 25+ | $4.050 |
| 50+ | $3.800 |
| 100+ | $3.530 |
| 250+ | $3.280 |
| 500+ | $3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157102V12800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK3067
Product RangeWL-S7DS Series
LED ColorBright Green
Forward Current If20mA
Forward Voltage2V
Luminous Intensity17mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Anode
Product RangeWL-S7DS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Bright Green
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
17mcd
Character Size
5.08mm
Product Range
WL-S7DS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
