Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670293
Newark Part No.31AJ0762
Product RangeWE-SHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $5.640 |
10+ | $4.830 |
25+ | $4.410 |
50+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670293
Newark Part No.31AJ0762
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length29.3mm
Length29.3mm
Width25.3mm
Product Width25.3mm
Depth6.4mm
Product Depth6.4mm
Product RangeWE-SHC
Attenuation-
Technical Specifications
Shielding Type
EMI Shielding
Product Length
29.3mm
Width
25.3mm
Depth
6.4mm
Product Range
WE-SHC
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Length
29.3mm
Product Width
25.3mm
Product Depth
6.4mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability