Shielding Gaskets & Material:

9 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80Y5054

RoHS

Date/Lot Code

Each
1+
$19.210
10+
$19.060
25+
$18.910
50+
$18.770
100+
$18.620
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
-
6.4mm
6.4mm
51H
110dB
80Y5064

RoHS

Date/Lot Code

Each
1+
$21.400
10+
$20.370
25+
$19.030
50+
$16.860
100+
$15.800
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
-
6.4mm
6.4mm
51K
113dB
80Y5063

RoHS

Date/Lot Code

Each
1+
$18.270
10+
$17.390
25+
$16.250
50+
$14.390
100+
$13.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
-
6.4mm
6.4mm
51K
113dB
24AJ3881

RoHS

Date/Lot Code

Each
1+
$106.470
5+
$100.720
10+
$94.940
25+
$87.980
50+
$86.340
More Pricing...
Min: 1 / Mult: 1
Absorber
Polyurethane Foam
610mm
610mm
610mm
610mm
-
6.4mm
6.4mm
Eccosorb LS
46dB
31AJ0779

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$5.070
25+
$4.640
50+
$4.210
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
35.3mm
35.3mm
20mm
20mm
-
6.4mm
6.4mm
WE-SHC
-
31AJ0780

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$5.510
25+
$5.010
50+
$5.000
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
35.3mm
35.3mm
22.3mm
22.3mm
-
6.4mm
6.4mm
WE-SHC
-
88AH7629

RoHS

Date/Lot Code

Each
1+
$141.960
5+
$127.090
10+
$106.310
25+
$106.080
50+
$105.860
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
6.4mm
6.4mm
-
6.4mm
6.4mm
WE-EGS
-
02M1800

RoHS

Each
1+
$236.300
Min: 5 / Mult: 1
EMI Shielding
Nickel Plated Copper
610mm
610mm
6.4mm
6.4mm
6.4mm
6.4mm
-
SG Series
100dB
31AJ0762

RoHS

Date/Lot Code

Each
1+
$5.640
10+
$4.830
25+
$4.410
50+
$4.000
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
29.3mm
29.3mm
25.3mm
25.3mm
-
6.4mm
6.4mm
WE-SHC
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK