Print Page
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
| 10+ | $15.990 |
| 25+ | $15.020 |
| 50+ | $13.470 |
| 100+ | $12.700 |
| 250+ | $12.350 |
| 500+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | 4701AB51K03937-FACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 80Y5063 |
| Product Range | 51K |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Fabric over Foam |
| Length | 1m |
| Product Length | 1mm |
| Width | 9.5mm |
| Product Width | 9.5mm |
| Depth | 6.4mm |
| Product Depth | 6.4mm |
| Product Range | 51K |
| Attenuation | 113dB |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Length | 1m |
| Width | 9.5mm |
| Depth | 6.4mm |
| Product Range | 51K |
| SVHC | No SVHC (07-Nov-2024) |
| Gasket Material | Fabric over Foam |
|---|---|
| Product Length | 1mm |
| Product Width | 9.5mm |
| Product Depth | 6.4mm |
| Attenuation | 113dB |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

