Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No472221010110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM6130
Product RangeWS-TOTV Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.320 |
| 5+ | $54.140 |
| 10+ | $51.690 |
| 25+ | $48.900 |
| 50+ | $45.440 |
| 100+ | $42.660 |
| 250+ | $38.500 |
| 5000+ | $37.730 |
Price for:Each
Minimum: 1
Multiple: 1
$58.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No472221010110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM6130
Product RangeWS-TOTV Series
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeWS-TOTV Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
SVHCLead (04-Feb-2026)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
WS-TOTV Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
