Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900211822Copy
Newark Part No.75AJ2073
Product RangeWR-WTB
Your Part Number
767 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.590 |
| 25+ | $1.460 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 500+ | $1.070 |
| 1000+ | $0.919 |
| 2500+ | $0.857 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900211822Copy
Newark Part No.75AJ2073
Product RangeWR-WTB
Product RangeWR-WTB
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithWurth Elektronik WR-MPC4 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
2Positions
For Use With
Wurth Elektronik WR-MPC4 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
