Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691131710003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM4450
Product RangeWR-TBL 1317
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.020 |
| 25+ | $1.860 |
| 50+ | $1.720 |
| 100+ | $1.550 |
| 500+ | $1.400 |
| 1000+ | $1.220 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691131710003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM4450
Product RangeWR-TBL 1317
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 1317
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3.31mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 1317
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
