Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No70995ST33Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AJ3307
Product RangeWA-SNSH
Your Part Number
2,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 10+ | $0.135 |
| 25+ | $0.122 |
| 50+ | $0.114 |
| 100+ | $0.104 |
| 250+ | $0.094 |
| 500+ | $0.085 |
| 1000+ | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No70995ST33Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AJ3307
Product RangeWA-SNSH
Thread Size - Imperial-
Thread Size - Metric3.5mm
Screw Length6.5mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StylePan Head Phillips
Product RangeWA-SNSH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6.5mm
Fastener Material
Steel
Product Range
WA-SNSH
Thread Size - Metric
3.5mm
Fastener Plating
Zinc
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
