Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No71250811Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AK1676
Product RangeWA-HST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.970 |
| 10+ | $24.890 |
| 25+ | $23.480 |
| 50+ | $21.100 |
| 100+ | $19.910 |
| 250+ | $19.370 |
| 500+ | $18.280 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$25.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No71250811Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AK1676
Product RangeWA-HST
Shrink Ratio2:1
I.D. Supplied - Imperial2"
I.D. Supplied - Metric50.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial1"
I.D. Recovered Max - Metric25.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeWA-HST
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50.8mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
1"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
2"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
25.4mm
Product Range
WA-HST
Alternatives for 71250811
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
