Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427056Copy
Newark Part No.94AM1618
Product RangeWE-RIB Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.300 |
| 25+ | $0.972 |
| 50+ | $0.929 |
| 100+ | $0.886 |
| 500+ | $0.786 |
| 1000+ | $0.686 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427056Copy
Newark Part No.94AM1618
Product RangeWE-RIB Series
Core TypeMulti-Aperture
Core Size14mm x 13.5mm x 7.5mm
For Use WithTelecommunication and Balun-Transformers
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeWE-RIB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Telecommunication and Balun-Transformers
Ae Effective Cross Section Area
-
Product Range
WE-RIB Series
Core Size
14mm x 13.5mm x 7.5mm
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
