Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052022
Newark Part No.62AC1066
Product RangeWE-LQS Series
Your Part Number
Technical Datasheet
1,768 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.080 |
| 25+ | $2.040 |
| 50+ | $1.980 |
| 100+ | $1.940 |
| 250+ | $1.880 |
| 500+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052022
Newark Part No.62AC1066
Product RangeWE-LQS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.6A
Product RangeWE-LQS Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0316ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
3.6A
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.0316ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Alternatives for 74404052022
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability