Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032330
Newark Part No.15AC9178
Product RangeWE-LQFS Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.580 |
| 25+ | $1.490 |
| 50+ | $1.410 |
| 100+ | $1.130 |
| 500+ | $1.070 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032330
Newark Part No.15AC9178
Product RangeWE-LQFS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.715ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
540mA
Saturation Current (Isat)
400mA
Product Range
WE-LQFS Series
DC Resistance Max
0.715ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
