Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446121018Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.94AK5647
Product RangeWE-LF Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.840 |
| 25+ | $4.670 |
| 50+ | $4.490 |
| 100+ | $4.300 |
| 500+ | $3.860 |
| 1000+ | $3.790 |
| 2500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446121018Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.94AK5647
Product RangeWE-LF Series
Inductance18mH
DC Current Rating500mA
DC Resistance Max0.75ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
18mH
DC Resistance Max
0.75ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
