Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446622002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AK5650
Product RangeWE-LF Series
Your Part Number
155 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $7.970 |
| 25+ | $7.710 |
| 50+ | $7.440 |
| 100+ | $7.190 |
| 500+ | $6.520 |
| 1000+ | $6.260 |
| 2500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446622002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AK5650
Product RangeWE-LF Series
Inductance2.2mH
DC Current Rating2A
DC Resistance Max0.1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
DC Resistance Max
0.1ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
