Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760027A
Newark Part No.75AJ2682
Product RangeWE-KI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $0.506 |
10+ | $0.490 |
25+ | $0.474 |
50+ | $0.448 |
100+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760027A
Newark Part No.75AJ2682
Product RangeWE-KI Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.08ohm
Self Resonant Frequency6GHz
DC Current Rating800mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
6GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
0.08ohm
DC Current Rating
800mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability