0
0 Items$0.00

0.08ohm Wirewound Inductors :

48 Products Found
Find a huge range of 0.08ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Pulse Electronics, Johanson Technology & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
29AJ4394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.623
20+$0.603
30+$0.584
50+$0.554
100+$0.528
More Pricing...
18nH
-
0.08ohm
3.3GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
74M2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.531
25+$0.438
100+$0.366
250+$0.335
500+$0.304
More Pricing...
1µH
1.08A
0.08ohm
100MHz
1.08A
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
35M1488

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.620
15+$0.595
25+$0.570
50+$0.545
More Pricing...
5.6nH
-
0.08ohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
-
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
75AJ2702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.620
15+$0.601
25+$0.581
50+$0.560
More Pricing...
15nH
-
0.08ohm
2.7GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
WE-KI Series
-
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.958
15+$0.879
25+$0.785
50+$0.706
More Pricing...
5.6nH
-
0.08ohm
5.8GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.683
10+$0.672
15+$0.658
25+$0.645
50+$0.631
More Pricing...
3.9nH
-
0.08ohm
6GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
-
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$1.020
100+$0.939
250+$0.837
500+$0.753
More Pricing...
12nH
-
0.08ohm
4.1GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
-
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.958
15+$0.879
25+$0.785
50+$0.706
More Pricing...
4.3nH
-
0.08ohm
5.9GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
-
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
10nH
-
0.08ohm
4GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
12nH
-
0.08ohm
3.2GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
10nH
-
0.08ohm
4.1GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
16AM7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.575
20+$0.530
30+$0.484
50+$0.438
100+$0.406
More Pricing...
90nH
-
0.08ohm
3.14GHz
1.04A
0402 [1005 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
12AM6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
5.6nH
-
0.08ohm
5.5GHz
600mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
3.9nH
-
0.08ohm
6.9GHz
700mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
3.3nH
-
0.08ohm
7.9GHz
600mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.391
15+$0.375
25+$0.361
50+$0.346
More Pricing...
10nH
-
0.08ohm
4.2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
32AM8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.391
15+$0.375
25+$0.361
50+$0.346
More Pricing...
12nH
-
0.08ohm
4GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
14AM5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
10+$1.150
15+$1.110
25+$1.070
50+$0.976
More Pricing...
3.3nH
-
0.08ohm
12.2GHz
600mA
0805 [2012 Metric]
-
0805CS Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.340
15+$1.290
25+$1.240
50+$1.130
More Pricing...
10nH
-
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
-
0805HT Series
-
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
14AM5008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
10+$1.150
15+$1.110
25+$1.070
50+$0.976
More Pricing...
5.6nH
-
0.08ohm
5.9GHz
600mA
0805 [2012 Metric]
-
0805CS Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM4968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.340
15+$1.290
25+$1.240
50+$1.130
More Pricing...
3.9nH
-
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
-
0603CS Series
-
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
69W5300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.720
10+$1.640
15+$1.500
25+$1.370
50+$1.250
More Pricing...
10nH
-
0.08ohm
4.1GHz
1A
1008 [2520 Metric]
-
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
69W5148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.550
100+$1.410
250+$1.290
500+$1.180
More Pricing...
6.8nH
-
0.08ohm
4.8GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
-
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
39T4681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.942
10+$0.934
15+$0.826
25+$0.717
50+$0.684
More Pricing...
3.9nH
-
0.08ohm
5.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
-
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
39T4673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.795
10+$0.525
15+$0.511
25+$0.497
50+$0.496
More Pricing...
1.8nH
-
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
-
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK