Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732015
Newark Part No.33AC1310
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1.350 |
10+ | $1.330 |
25+ | $1.330 |
50+ | $1.330 |
100+ | $1.330 |
500+ | $1.270 |
Price for:Each
Minimum: 5
Multiple: 5
$6.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447732015
Newark Part No.33AC1310
Product RangeWE-PD2 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.08A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.05A
Product RangeWE-PD2 Series
Power Inductor Case3mm x 3.5mm x 2.1mm
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3.5mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.07ohm
Product Length
3mm
Product Height
2.1mm
RMS Current (Irms)
2.08A
Saturation Current (Isat)
3.05A
Power Inductor Case
3mm x 3.5mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability