Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777001
Newark Part No.54AH1789
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
770 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
270 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.440 |
| 25+ | $3.340 |
| 50+ | $3.220 |
| 100+ | $3.120 |
| 250+ | $3.110 |
| 500+ | $2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777001
Newark Part No.54AH1789
Product RangeWE-PD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.84A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance-20% to +40%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
-20% to +40%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.84A
Saturation Current (Isat)
10.2A
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
0.01ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate