Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744839029220Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AK5700
Product RangeWE-TPB HV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $95.650 |
| 5+ | $92.780 |
| 10+ | $89.910 |
| 25+ | $87.050 |
| 50+ | $85.530 |
| 100+ | $84.010 |
Price for:Each
Minimum: 1
Multiple: 1
$95.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744839029220Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AK5700
Product RangeWE-TPB HV Series
Inductance29mH
DC Current Rating22A
DC Resistance Max9000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPB HV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
29mH
DC Resistance Max
9000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
WE-TPB HV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
