Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448844220
Newark Part No.58AK2115
Product RangeWE-DPC Series
Technical Datasheet
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.710 |
| 25+ | $4.380 |
| 50+ | $4.010 |
| 100+ | $3.640 |
| 250+ | $3.240 |
| 500+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448844220
Newark Part No.58AK2115
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel22µH
RMS Current, Parallel1.2A
Saturation Current, Parallel1.3A
DC Resistance Max, Parallel0.22ohm
Leakage Inductance700nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height4.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
1.2A
DC Resistance Max, Parallel
0.22ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
1.3A
Leakage Inductance
700nH
Product Length
6mm
Product Height
4.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability