Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196510Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5712RL
Cut Tape94AK5712
Product RangeWE-FLEX
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.070 | $17.07 |
| Total Price | $17.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
| 10+ | $16.970 |
| 25+ | $16.600 |
| 50+ | $16.230 |
| 100+ | $15.020 |
| 250+ | $13.820 |
| 500+ | $13.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196510Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5712RL
Cut Tape94AK5712
Product RangeWE-FLEX
SMPS Transformer TypeHigh Voltage
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FLEX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
High Voltage
Frequency Range
-
Isolation Voltage
500V
Secondary Voltages
-
Product Range
WE-FLEX
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
