Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101
Newark Part No.06W1425
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.310 |
| 5+ | $35.070 |
| 10+ | $33.850 |
| 25+ | $33.840 |
| 50+ | $33.820 |
| 100+ | $32.350 |
| 250+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$36.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101
Newark Part No.06W1425
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max100mohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)10A
Self Resonant Frequency6MHz
Quality Factor90@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height6mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-WPCC series Wireless Power Charging Receiver Coil suitable for portable devices used in a clean area, where connectors pose a risk of polluting. It is also ideal for devices with a large number of mating cycles to avoid connector damage, hand-held devices and portable media players.
- Qi standard compliant
- Litz wire used
- -20 to 105°C Operating temperature range
Applications
Power Management, Industrial, Medical
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
Quality Factor
90@125kHz
Product Length
53.3mm
Product Height
6mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Inductance
24µH
DC Resistance Max
100mohm
No. of Layers
1 Layer
Self Resonant Frequency
6MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability