New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Charging Coils
                      Print Page

                      760308102207

                      Charging Coil, WE-WPCC Series, 8 µH, ± 10%, 0.08 ohm, 1 Coil, 1 Layer

                      WURTH ELEKTRONIK 760308102207
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No760308102207
                      Newark Part No.59Y8326
                      Product RangeWE-WPCC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$18.510
                      10+$18.310
                      25+$18.090
                      50+$17.890
                      100+$17.680
                      250+$15.500
                      500+$13.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No760308102207
                      Newark Part No.59Y8326
                      Product RangeWE-WPCC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeWE-WPCC Series
                      Inductance8µH
                      Inductance Tolerance± 10%
                      DC Resistance Max0.08ohm
                      No. of Coils1 Coil
                      No. of Layers1 Layer
                      Saturation Current (Isat)-
                      Self Resonant Frequency16MHz
                      Quality Factor30@125kHz
                      AC Current Rating-
                      Product Length40mm
                      Product Width40mm
                      Product Height1.2mm
                      Inductor MountingBoard Mount
                      Operating Temperature Min-20°C
                      Operating Temperature Max105°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      WE-WPCC Series

                      Inductance Tolerance

                      ± 10%

                      No. of Coils

                      1 Coil

                      Saturation Current (Isat)

                      -

                      Quality Factor

                      30@125kHz

                      Product Length

                      40mm

                      Product Height

                      1.2mm

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance

                      8µH

                      DC Resistance Max

                      0.08ohm

                      No. of Layers

                      1 Layer

                      Self Resonant Frequency

                      16MHz

                      AC Current Rating

                      -

                      Product Width

                      40mm

                      Inductor Mounting

                      Board Mount

                      Operating Temperature Max

                      105°C

                      Technical Docs (3)

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.