New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Charging Coils
                      Print Page

                      760308103206

                      Charging Coil, WE-WPCC Series, 7.5 µH, ± 10%, 0.38 ohm, 1 Coil, 1 Layer

                      WURTH ELEKTRONIK 760308103206
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No760308103206
                      Newark Part No.59Y8331
                      Product RangeWE-WPCC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$15.390
                      10+$15.370
                      25+$15.300
                      50+$14.490
                      100+$12.550
                      250+$11.840
                      500+$11.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No760308103206
                      Newark Part No.59Y8331
                      Product RangeWE-WPCC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeWE-WPCC Series
                      Inductance7.5µH
                      Inductance Tolerance± 10%
                      DC Resistance Max0.38ohm
                      No. of Coils1 Coil
                      No. of Layers1 Layer
                      Saturation Current (Isat)-
                      Self Resonant Frequency23MHz
                      Quality Factor16@125kHz
                      AC Current Rating-
                      Product Length15.7mm
                      Product Width28.9mm
                      Product Height0.76mm
                      Inductor MountingBoard Mount
                      Operating Temperature Min-20°C
                      Operating Temperature Max105°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 760308103206 is a wireless power charging Receiver Coil with a large number of mating cycles to avoid connector damage. The advantage of this high quality coil with litz wire and ferrite fortification in the centre is, this device can be charged on charging stations of (both the standards) the Qi standard of WPC and the PMA standard of power matters alliance. This WE-WPCC coil supports 23MHz typical self-resonant frequency and is recommended that the temperature of the transmitter coil does not exceed 105°C under worst case operating conditions.

                      • 3.5k/s Typical ramp-down rate
                      • Qi Standard compliant
                      • Litz wire used
                      • Highest Q-value available on market
                      • High reliable construction

                      Applications

                      Consumer Electronics, Portable Devices, Industrial, Wireless

                      Technical Specifications

                      Product Range

                      WE-WPCC Series

                      Inductance Tolerance

                      ± 10%

                      No. of Coils

                      1 Coil

                      Saturation Current (Isat)

                      -

                      Quality Factor

                      16@125kHz

                      Product Length

                      15.7mm

                      Product Height

                      0.76mm

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance

                      7.5µH

                      DC Resistance Max

                      0.38ohm

                      No. of Layers

                      1 Layer

                      Self Resonant Frequency

                      23MHz

                      AC Current Rating

                      -

                      Product Width

                      28.9mm

                      Inductor Mounting

                      Board Mount

                      Operating Temperature Max

                      105°C

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.