Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103307
Newark Part No.16AC2630
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $17.050 |
10+ | $16.500 |
25+ | $15.950 |
50+ | $15.400 |
100+ | $14.840 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103307
Newark Part No.16AC2630
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance7.8µH
Inductance Tolerance± 10%
DC Resistance Max0.34ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency22MHz
Quality Factor19@125kHz
AC Current Rating-
Product Length27mm
Product Width40mm
Product Height1mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
2 Coils
Saturation Current (Isat)
-
Quality Factor
19@125kHz
Product Length
27mm
Product Height
1mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
7.8µH
DC Resistance Max
0.34ohm
No. of Layers
1 Layer
Self Resonant Frequency
22MHz
AC Current Rating
-
Product Width
40mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability