Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687779470
Newark Part No.58AK2158
Product RangeWE-PD HV Series
Technical Datasheet
1,722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.180 |
10+ | $4.040 |
25+ | $3.980 |
50+ | $3.920 |
100+ | $3.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687779470
Newark Part No.58AK2158
Product RangeWE-PD HV Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width4.5mm
Product Height7.3mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
0.28ohm
Product Length
7.3mm
Product Height
7.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability