Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709220
Newark Part No.85AH8418
Product RangeWE-PDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $4.840 |
10+ | $4.780 |
25+ | $4.670 |
50+ | $4.540 |
100+ | $4.300 |
250+ | $4.040 |
500+ | $3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709220
Newark Part No.85AH8418
Product RangeWE-PDA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Power Inductor Case12mm x 12mm x 10mm
Product RangeWE-PDA Series
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.044ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
5A
Product Range
WE-PDA Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability